Part Details for 973501100 by Altech Corporation
Overview of 973501100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973501100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0649
|
Newark | Test Probe, Kleps 2 Bu Black |Altech 973501100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $13.9900 | Buy Now |
DISTI #
973501100-ND
|
DigiKey | TESTPROBE KLEPS 2 BU BLKPLUNGER Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0870 | Buy Now |
DISTI #
845-973501100
|
Mouser Electronics | Test Probes 0.64mm, Contact Hook 2mm, Black | 13 |
|
$7.9200 / $9.5400 | Buy Now |
DISTI #
70974601
|
RS | Test Probe, KLEPS 2 BU BLACK, Plunger Style, 2mm socket, 2mm range | Altech Corp 973501100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $9.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$7.8500 / $10.6700 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 2 |
|
$9.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$7.8500 / $10.6700 | Buy Now |
DISTI #
10112275
|
TestEquity LLC | Altech 973501100 Test Probe, KLEPS 2 BU, Black, Plunger Style, 2mm Socket, 2mm Range, KLEPS Series | 0 |
|
$9.5200 | Buy Now |