-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0663
|
Newark | Pcb Test Socket Pb4 Red |Altech 973582101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $5.3700 | Buy Now |
DISTI #
973582101-ND
|
DigiKey | CONN TIP JACK SOLDER RED Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1939 In Stock |
|
$2.8846 / $3.4200 | Buy Now |
DISTI #
845-973582101
|
Mouser Electronics | Test Plugs & Test Jacks PCB Test Socket PB4 RED RoHS: Compliant | 2556 |
|
$2.8700 / $3.3500 | Buy Now |
DISTI #
70975261
|
RS | Pcb Test Socket Pb 4 Red 4mm Test Socket Pcb Boards Solder Terminal 16A | Altech Corp 973582101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | Altech 973582101 PCB Test Socket PB 4, Red, 4mm Test Socket, PCB boards, Solder Terminal, 16A RoHS: Compliant |
501 In Stock 1790 Factory Stock |
|
$2.7600 / $3.1600 | Buy Now |
DISTI #
73501729
|
Verical | 4mm test socket, PCB boards, solder terminal, 16A Min Qty: 50 Package Multiple: 50 Date Code: 2229 | Americas - 500 |
|
$4.1080 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 35 |
|
$3.2250 / $6.4500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 40 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
973582101
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
973582101
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |