Part Details for 973604101 by Altech Corporation
Overview of 973604101 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973604101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0686
|
Newark | Test Lead Mkl 0,64/25-0,25 Red |Altech 973604101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $10.3700 | Buy Now |
DISTI #
973604101-ND
|
DigiKey | TEST LEAD SOCKET TO SOCKET 0.98" Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1680 | Buy Now |
DISTI #
845-973604101
|
Mouser Electronics | Test Leads Test Lead MKL 0,64/25-0,25 RED | 14 |
|
$5.3700 / $6.4700 | Buy Now |
DISTI #
70974694
|
RS | Test Lead MKL 0,64/25-0,25 RED,2 x 0.64mm socket, 30" | Altech Corp 973604101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 / $6.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$5.2400 / $8.5400 | Buy Now |
|
Powell Electronics | Test Lead MKL 0,64/25-0,25 RED Min Qty: 10 | 3 |
|
$6.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$5.2400 / $8.5400 | Buy Now |
DISTI #
10112288
|
TestEquity LLC | Altech 973604101 Test Lead MKL 0,64/25-0,25, Red, 2 x 0.64mm Socket, 30", MKL Series | 0 |
|
$6.3600 | Buy Now |