Part Details for 973889100 by Altech Corporation
Overview of 973889100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973889100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0712
|
Newark | Alligator Clip Ma 260 Sh Black |Altech 973889100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $8.8700 | Buy Now |
DISTI #
973889100-ND
|
DigiKey | GATOR CLIP BRONZE 15A Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1172 | Buy Now |
DISTI #
845-973889100
|
Mouser Electronics | Test Clips Alligator Clip MA 260 SH BLACK | 3 |
|
$4.8500 / $5.7600 | Buy Now |
DISTI #
70974680
|
RS | Alligator Clip MA 260 SH BLACK,4mm socket, solder terminal, 6mm range | Altech Corp 973889100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 115 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |
|
Powell Electronics | Alligator Clip MA 260 SH BLACK Min Qty: 50 | 76 |
|
$5.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 115 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |
DISTI #
10117874
|
TestEquity LLC | Altech 973889100 Alligator Clip MA 260 SH, Black, 4mm Socket, Solder Terminal, 6mm Range, MA Series | 0 |
|
$5.4300 | Buy Now |