Part Details for 975106100 by Altech Corporation
Overview of 975106100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 975106100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0749
|
Newark | Test Probe, Kleps 1600 Black |Altech 975106100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $21.7600 | Buy Now |
DISTI #
975106100-ND
|
DigiKey | MICRO-PINCER BLACK BANANA FML Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1390 | Buy Now |
DISTI #
845-975106100
|
Mouser Electronics | Test Probes 2mm, Rotating 3mm Clamp, Black | 0 |
|
$13.0900 / $14.8400 | Order Now |
DISTI #
70974603
|
RS | Test Probe, KLEPS 1600 BLACK, Plunger Style, 2mm socket, 4mm range | Altech Corp 975106100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6100 / $14.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2100 / $15.0900 | Buy Now |
DISTI #
10112298
|
TestEquity LLC | Altech 975106100 Test Probe, KLEPS 1600, Black, Plunger Style, 2mm Socket, 4mm Range, KLEPS Series | 0 |
|
$14.8100 | Buy Now |