Part Details for 975163102 by Altech Corporation
Overview of 975163102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 975163102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0753
|
Newark | Test Lead Mal S Ws 2-4 100/1 Blue |Altech 975163102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $22.6400 | Buy Now |
DISTI #
975163102-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1172 | Buy Now |
DISTI #
845-975163102
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MAL S WS 2-4 100/1 BLUE | 0 |
|
$16.5400 / $17.1100 | Order Now |
DISTI #
70974703
|
RS | Test Lead MAL S WS 2-4 100/1 BLUE, Safety Banana Plug, 2mm/ 4mm, 40" length | Altech Corp 975163102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 / $19.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$14.7400 | Buy Now |
|
Onlinecomponents.com | Test Lead Accessory RoHS: Compliant | 30 Factory Stock |
|
$15.2800 / $20.2300 | Buy Now |
|
Powell Electronics | Test Lead MAL S WS 2-4 100/1 Min Qty: 25 | 18 |
|
$19.1500 | Buy Now |
|
Master Electronics | Test Lead Accessory RoHS: Compliant | 30 Factory Stock |
|
$15.2800 / $20.2300 | Buy Now |
DISTI #
10115514
|
TestEquity LLC | Altech 975163102 Test Lead MAL S WS 2-4 100/1, Blue, Safety Banana Plug, 2mm/ 4mm, 40" Length | 0 |
|
$18.5400 | Buy Now |