Part Details for 9753-7083-010 by Radiall
Overview of 9753-7083-010 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9753ASTZ | Analog Devices | 12-Bit, 300 MSPS TxDAC+ DAC | |
AD9753ASTZRL | Analog Devices | 12-Bit, 300 MSPS TxDAC+ DAC | |
ISL97536IUZ-T | Renesas Electronics Corporation | Monolithic 1A Step-Down Regulator with Low Quiescent Current |
Part Details for 9753-7083-010
9753-7083-010 CAD Models
9753-7083-010 Part Data Attributes
|
9753-7083-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
9753-7083-010
Radiall
RF SMA Connector, Male, Panel Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (200) | |
Contact Finish Termination | GOLD OVER NICKEL (200) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |