Part Details for 975698700 by Altech Corporation
Overview of 975698700 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 975698700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0820
|
Newark | Test Lead Mvl S Ws 200/1 Au Black |Altech 975698700 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0500 / $23.0900 | Buy Now |
DISTI #
975698700-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 78.7" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4600 | Buy Now |
DISTI #
845-975698700
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MVL S WS 200/1 Au BLACK | 0 |
|
$16.8700 / $17.4600 | Order Now |
DISTI #
70974737
|
RS | Test Lead MVL S WS 200/1 Au BLACK, Banana Plug, gold plated, 2mm, 80" length | Altech Corp 975698700 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 / $19.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6100 / $20.6300 | Buy Now |
DISTI #
10115552
|
TestEquity LLC | Altech 975698700 Test Lead MVL S WS 200/1 Au, Black, Banana Plug, Gold Plated, 2mm, 80" Length | 0 |
|
$18.9000 | Buy Now |