Part Details for 97730256332R by Wurth Elektronik
Overview of 97730256332R by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97730256332R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4223
|
Newark | Standoff, Round Female, 3Mm, M1.6, Standoff Material:Steel, Thread Size - Metric:M1.6, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:2.5Mm, Product Range:Wa-Smsi Series, Overall Length:3Mm, External Width:3.3Mm, Rohs Compliant: Yes |Wurth Elektronik 97730256332R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.6570 / $0.9150 | Buy Now |
DISTI #
732-13692-1-ND
|
DigiKey | SMT STEEL SPACER, M1.6 INTERNAL Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2258 In Stock |
|
$0.5150 / $0.8800 | Buy Now |
DISTI #
710-97730256332R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M1.6x2.5mm D3.3mm w. Pin RoHS: Compliant | 2846 |
|
$0.5140 / $0.8800 | Buy Now |
DISTI #
18H8941
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, with pin, M1.6, 2.5 mm, steel Min Qty: 1 | 50 |
|
$0.5907 / $0.8806 | Buy Now |
DISTI #
3105517RL
|
element14 Asia-Pacific | STANDOFF, ROUND FEMALE, 3MM, M1.6 RoHS: Compliant Min Qty: 100 Container: Reel | 2 |
|
$0.6128 / $0.7595 | Buy Now |
DISTI #
3105517
|
element14 Asia-Pacific | STANDOFF, ROUND FEMALE, 3MM, M1.6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2 |
|
$0.6128 / $0.8333 | Buy Now |
DISTI #
3105517RL
|
Farnell | STANDOFF, ROUND FEMALE, 3MM, M1.6 RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 2 |
|
$0.8254 | Buy Now |
DISTI #
3105517
|
Farnell | STANDOFF, ROUND FEMALE, 3MM, M1.6 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 2 |
|
$0.8254 / $0.9190 | Buy Now |
Part Details for 97730256332R
97730256332R CAD Models
97730256332R Part Data Attributes:
|
97730256332R
Wurth Elektronik
Buy Now
|
Compare Parts:
97730256332R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |