-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4236
|
Newark | Standoff, Round Female, 5.5Mm, M1.6, Standoff Material:Steel, Thread Size - Metric:M1.6, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:5Mm, Product Range:Wa-Smsi Series, Overall Length:5.5Mm, External Width:3.3Mm, rohs Compliant: Yes |Wurth Elektronik 97730506332R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6570 / $0.9150 | Buy Now |
DISTI #
732-13697-1-ND
|
DigiKey | SMT STEEL SPACER, M1.6 INTERNAL Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2722 In Stock |
|
$0.5440 / $0.8800 | Buy Now |
DISTI #
710-97730506332R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M1.6 x 5.0mm D3.3mm w. Pin RoHS: Compliant | 2069 |
|
$0.5430 / $0.8800 | Buy Now |
|
Bristol Electronics | 1233 |
|
RFQ | ||
|
Quest Components | 986 |
|
$0.7602 / $2.1720 | Buy Now | |
DISTI #
18H8954
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, with pin, M1.6, 5.5 mm, steel Min Qty: 1 | 50 |
|
$0.5907 / $0.8806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy