Part Details for 97730606334R by Wurth Elektronik
Overview of 97730606334R by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97730606334R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4240
|
Newark | Standoff, Round Female, 6.7Mm, M1.6, Standoff Material:Steel, Thread Size - Metric:M1.6, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:6Mm, Product Range:Wa-Smsi Series, Overall Length:6.7Mm, External Width:3.3Mm, rohs Compliant: Yes |Wurth Elektronik 97730606334R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 486 |
|
$0.8100 / $1.3700 | Buy Now |
DISTI #
710-97730606334R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M1.6 1.9 ID 3.3 OD RoHS: Compliant | 0 |
|
$0.7270 / $1.2500 | Order Now |
DISTI #
18H8958
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M1.6, 6.7 mm, steel Min Qty: 1 | 50 |
|
$0.7868 / $0.9593 | Buy Now |
DISTI #
3105516
|
element14 Asia-Pacific | STANDOFF, ROUND FEMALE, 6.7MM, M1.6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.9596 / $1.3138 | Buy Now |
DISTI #
3105516RL
|
element14 Asia-Pacific | STANDOFF, ROUND FEMALE, 6.7MM, M1.6 RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.9596 / $1.1884 | Buy Now |
DISTI #
3105516RL
|
Farnell | STANDOFF, ROUND FEMALE, 6.7MM, M1.6 RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 486 |
|
$0.7001 | Buy Now |
DISTI #
3105516
|
Farnell | STANDOFF, ROUND FEMALE, 6.7MM, M1.6 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 486 |
|
$0.7001 / $0.8416 | Buy Now |
Part Details for 97730606334R
97730606334R CAD Models
97730606334R Part Data Attributes:
|
97730606334R
Wurth Elektronik
Buy Now
|
Compare Parts:
97730606334R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |