Part Details for 9774010633R by Wurth Elektronik
Overview of 9774010633R by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774010633R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4241
|
Newark | Standoff, Round F-F, Steel, M1.6, Standoff Material:Steel, Thread Size - Metric:M1.6, Thread Size - Imperial:-, Standoff Type:Round Female-Female, Body Length:1Mm, Overall Length:1.7Mm, External Width:3.3Mm Rohs Compliant: Yes |Wurth Elektronik 9774010633R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 716 |
|
$0.3800 | Buy Now |
DISTI #
732-13687-1-ND
|
DigiKey | SMT STEEL SPACER, M1.6 INTERNAL Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
532 In Stock |
|
$0.5950 / $1.0200 | Buy Now |
DISTI #
710-9774010633R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M1.6 x 1mm D3.3mm RoHS: Compliant | 1026 |
|
$0.5950 / $1.0200 | Buy Now |
DISTI #
18H8967
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M1.6, 1.7 mm, steel Min Qty: 1 | 50 |
|
$0.6745 / $1.0171 | Buy Now |
Part Details for 9774010633R
9774010633R CAD Models
9774010633R Part Data Attributes
|
9774010633R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774010633R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |