Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Spacer, Smt Round, Steel, 1.5Mm, Spacer Material:Steel, Overall Length:1.5Mm, Outer Diameter:5.1Mm, Inner Diameter:2.7Mm, Spacer Type:Swage Round, Product Range:Wa-Smst Series Rohs Compliant: Yes |Wurth Elektronik 9774015951R
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
224
|
-
1
$1.2100
-
10
$1.1400
-
25
$1.0800
-
50
$1.0200
-
100
$0.9310
|
$0.9310 / $1.2100
|
Buy Now
|
|
|
DigiKey
|
ROUND SPACER STEEL 1.5MM
Min Qty:
1
Lead time:
36 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
2806 In Stock
|
-
1
$1.1600
-
10
$1.0980
-
50
$0.9790
-
100
$0.8950
-
500
$0.8350
-
1,200
$0.7280
|
$0.7280 / $1.1600
|
Buy Now
|
|
|
Mouser Electronics
|
Standoffs & Spacers WA-SMST SMT Steel 2.7mm Intrnl NonStop
RoHS:
Compliant
|
8003
|
-
1
$1.1600
-
10
$1.1000
-
50
$0.9790
-
100
$0.8950
-
500
$0.8350
-
1,200
$0.7280
-
2,400
$0.7260
|
$0.7260 / $1.1600
|
Buy Now
|
Want to compare parts?
-
Wurth Elektronik
VS
-