-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8421
|
Newark | Spacer, Smt Round, Steel, 1.5Mm, Spacer Type:Swage Round, Spacer Material:Steel, Outer Diameter:6Mm, Inner Diameter:3.3Mm, Overall Length:1.5Mm, Product Range:Wa-Smst Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9774015960R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $1.7900 | Buy Now |
DISTI #
732-7071-1-ND
|
DigiKey | ROUND SPACER STEEL 1.5MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5679 In Stock |
|
$1.1580 / $1.8400 | Buy Now |
DISTI #
710-9774015960R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop RoHS: Compliant | 2151 |
|
$1.1500 / $1.8400 | Buy Now |
|
Quest Components | SPACER, THRU-HOLE, 2.9MM LG, STEEL ALLOY, TIN FINISH | 184 |
|
$1.7020 / $3.6800 | Buy Now |
DISTI #
18H8978
|
Bürklin Elektronik | SMD spacer sleeve, Spacer sleeve, 2.9 mm, steel Min Qty: 1 | 50 |
|
$1.3152 / $1.8284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy