-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8422
|
Newark | Spacer, Smt Round, Steel, M2.5, 2Mm, Spacer Material:Steel, Overall Length:2Mm, Outer Diameter:5.1Mm, Inner Diameter:-, Spacer Type:Swage Round, Product Range:Wa-Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774020151R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
732-7072-1-ND
|
DigiKey | RND STANDOFF M2.5X0.45 STEEL 2MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10190 In Stock |
|
$0.7990 / $1.2700 | Buy Now |
DISTI #
710-9774020151R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI SMT Steel M2.5 Intrnl NonStop RoHS: Compliant | 24475 |
|
$0.7980 / $1.2700 | Buy Now |
DISTI #
18H8979
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M2.5, 3.4 mm, steel Min Qty: 1 | 50 |
|
$0.9090 / $1.2769 | Buy Now |
DISTI #
2497593
|
element14 Asia-Pacific | SPACER, SMT ROUND, STEEL, M2.5, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2632 |
|
$0.9395 / $1.4647 | Buy Now |
DISTI #
2497593RL
|
element14 Asia-Pacific | SPACER, SMT ROUND, STEEL, M2.5, 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 2632 |
|
$0.9395 / $1.0061 | Buy Now |
DISTI #
2497593
|
Farnell | SPACER, SMT ROUND, STEEL, M2.5, 2MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 2632 |
|
$1.0086 / $1.2202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9774020151R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774020151R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |