-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2267
|
Newark | Smd Spacer, Round, Steel, 3Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:3Mm, Overall Length:3Mm, External Width:6Mm, Product Range:Wa_Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774030360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1881 |
|
$1.3400 / $1.8300 | Buy Now |
DISTI #
732-5270-1-ND
|
DigiKey | ROUND STANDOFF M3X0.5 STEEL 3MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16877 In Stock |
|
$1.0630 / $1.7600 | Buy Now |
DISTI #
710-9774030360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 4.4mmLx6mm RoHS: Compliant | 9901 |
|
$1.0600 / $1.7600 | Buy Now |
|
Quest Components | 1 |
|
$2.9680 | Buy Now | |
DISTI #
18H8998
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M3, 4.4 mm, steel Min Qty: 1 | 50 |
|
$1.0750 / $1.7808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy