Part Details for 9774040243R by Wurth Elektronik
Overview of 9774040243R by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774040243R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8437
|
Newark | Spacer, Smt Round, Steel, M2, 4Mm, Spacer Material:Steel, Overall Length:4Mm, Outer Diameter:4.35Mm, Inner Diameter:-, Spacer Type:Swage Round, Product Range:Wa-Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774040243R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1455 |
|
$0.8200 / $1.0500 | Buy Now |
DISTI #
732-7090-1-ND
|
DigiKey | ROUND STANDOFF M2X0.4 STEEL 4MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16935 In Stock |
|
$0.6330 / $1.0100 | Buy Now |
DISTI #
710-9774040243R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI SMT Steel M2 Intrnl NonStop RoHS: Compliant | 27978 |
|
$0.6320 / $1.0100 | Buy Now |
DISTI #
18H9009
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M2, 5.4 mm, steel Min Qty: 1 | 40 |
|
$0.7271 / $1.0051 | Buy Now |