Part Details for 9774055951R by Wurth Elektronik
Overview of 9774055951R by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774055951R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4356
|
Newark | Spacer, Swage Round, Steel, 6.9Mm, Spacer Material:Steel, Overall Length:6.9Mm, Outer Diameter:5.1Mm, Inner Diameter:2.7Mm, Spacer Type:Swage Round, Product Range:Wa-Smst Series Rohs Compliant: Yes |Wurth Elektronik 9774055951R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.1650 | Buy Now |
DISTI #
732-7101-1-ND
|
DigiKey | ROUND STANDOFF M2.7 STEEL 5.5MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1730 In Stock |
|
$0.5240 / $0.9100 | Buy Now |
DISTI #
710-9774055951R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M2.7 intrnl non stop RoHS: Compliant | 0 |
|
$0.6380 / $0.9100 | Order Now |
DISTI #
18H9028
|
Bürklin Elektronik | SMD spacer sleeve, Spacer sleeve, 6.9 mm, steel Min Qty: 1 | 50 |
|
$0.6340 / $0.9026 | Buy Now |
DISTI #
3757971
|
element14 Asia-Pacific | SPACER, SWAGE ROUND, STEEL, 6.9MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8853 / $0.9296 | Buy Now |
DISTI #
3757971
|
Farnell | SPACER, SWAGE ROUND, STEEL, 6.9MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$0.9731 | Buy Now |