Part Details for 9774060951R by Wurth Elektronik
Overview of 9774060951R by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774060951R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8447
|
Newark | Spacer, Smt Round, Steel, 6Mm, Spacer Type:Swage Round, Spacer Material:Steel, Outer Diameter:5.1Mm, Inner Diameter:2.7Mm, Overall Length:6Mm, Product Range:Wa-Smst Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9774060951R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$0.6780 / $1.0500 | Buy Now |
DISTI #
732-7104-1-ND
|
DigiKey | ROUND SPACER STEEL 6MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2070 In Stock |
|
$0.6330 / $1.0100 | Buy Now |
DISTI #
710-9774060951R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 2.7mm Intrnl NonStop RoHS: Compliant | 2672 |
|
$0.6330 / $1.0100 | Buy Now |
DISTI #
18H9034
|
Bürklin Elektronik | SMD spacer sleeve, Spacer sleeve, 7.4 mm, steel Min Qty: 1 | 50 |
|
$0.7334 / $1.0138 | Buy Now |
DISTI #
2497628RL
|
element14 Asia-Pacific | SPACER, SMT ROUND, STEEL, 6MM RoHS: Compliant Min Qty: 100 Container: Reel | 316 |
|
$0.7901 | Buy Now |
DISTI #
2497628
|
element14 Asia-Pacific | SPACER, SMT ROUND, STEEL, 6MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 316 |
|
$0.7901 / $1.1815 | Buy Now |
DISTI #
2497628
|
Farnell | SPACER, SMT ROUND, STEEL, 6MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 316 |
|
$0.8048 / $0.9793 | Buy Now |
Part Details for 9774060951R
9774060951R CAD Models
9774060951R Part Data Attributes:
|
9774060951R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774060951R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |