-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2271
|
Newark | Smd Spacer, Round, Steel, 7Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:7Mm, Overall Length:7Mm, External Width:6Mm, Product Range:Wa_Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774070360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1180 |
|
$0.9720 / $1.0600 | Buy Now |
DISTI #
732-5274-1-ND
|
DigiKey | ROUND STANDOFF M3X0.5 STEEL 7MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14363 In Stock |
|
$1.0630 / $1.7600 | Buy Now |
DISTI #
710-9774070360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 8.4mmLx6mm RoHS: Compliant | 23400 |
|
$1.0600 / $1.6900 | Buy Now |
DISTI #
18H9041
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M3, 8.4 mm, steel Min Qty: 1 | 50 |
|
$1.0601 / $1.7562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy