Part Details for 9774070951R by Wurth Elektronik
Overview of 9774070951R by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774070951R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8451
|
Newark | Spacer, Smt Round, Steel, 7Mm, Spacer Type:Swage Round, Spacer Material:Steel, Outer Diameter:5.1Mm, Inner Diameter:2.7Mm, Overall Length:7Mm, Product Range:Wa-Smst Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9774070951R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6580 / $1.0500 | Buy Now |
DISTI #
732-7108-1-ND
|
DigiKey | ROUND SPACER STEEL 7MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1050 In Stock |
|
$0.6330 / $1.0000 | Buy Now |
DISTI #
710-9774070951R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 2.7mm Intrnl NonStop RoHS: Compliant | 6290 |
|
$0.6300 / $1.0100 | Buy Now |
Part Details for 9774070951R
9774070951R CAD Models
9774070951R Part Data Attributes
|
9774070951R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774070951R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |