There are no models available for this part yet.
Overview of 9774130960R by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9774130960R by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y8465
|
Newark | Spacer, Smt Round, Steel, 13Mm, Spacer Type:Swage Round, Spacer Material:Steel, Outer Diameter:6Mm, Inner Diameter:3.3Mm, Overall Length:13Mm, Product Range:Wa-Smst Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9774130960R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.2900 | Buy Now | |
DISTI #
732-7122-1-ND
|
DigiKey | ROUND SPACER STEEL 13MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
815 In Stock |
|
$1.3840 / $2.2000 | Buy Now | |
DISTI #
710-9774130960R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop RoHS: Compliant | 5013 |
|
$1.3700 / $2.2000 | Buy Now |
CAD Models for 9774130960R by Wurth Elektronik
Part Data Attributes for 9774130960R by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|