Part Details for 978005002485867 by Kyocera AVX Components
Overview of 978005002485867 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 978005002485867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-978005002485867-ND
|
DigiKey | CONN PLUG Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8807 | Buy Now |
DISTI #
581-978005002485867
|
Mouser Electronics | Headers & Wire Housings 2 POS 1.25mm Pitch 90mm Wire Lngth Plug RoHS: Compliant | 0 |
|
Order Now |