Part Details for 9780MN 008100 by Belden Inc
Overview of 9780MN 008100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 9780MN 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL6981-100-ND
|
DigiKey | MULTI-PAIR 10CON 18AWG GRAY Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.5214 | Buy Now |
DISTI #
566-9780MN008100
|
Mouser Electronics | Multi-Conductor Cables 5 FS PR #18 PO FS PVC | 0 |
|
$921.1000 | Order Now |
DISTI #
71330337
|
RS | SpaceMaker, 18Awg/5Pr, TC, PP/PVC, IS/OS Foil Shield, PVC, Gray | Belden 9780MN 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,010.8700 | RFQ |