Part Details for 979WEBGFREQ by Microsemi Corporation
Overview of 979WEBGFREQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 979WEBGFREQ
979WEBGFREQ CAD Models
979WEBGFREQ Part Data Attributes
|
979WEBGFREQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
979WEBGFREQ
Microsemi Corporation
Clipped Sine Output Oscillator, 30MHz Min, 200MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 20.83mm x 13.21mm x 11.43mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 979WEBGFREQ
This table gives cross-reference parts and alternative options found for 979WEBGFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 979WEBGFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
979WEBGFREQ | Clipped Sine Output Oscillator, 30MHz Min, 200MHz Max | Vectron International | 979WEBGFREQ vs 979WEBGFREQ |
979WEBGFREQ | Clipped Sine Output Oscillator, 30MHz Min, 200MHz Max | Corning Frequency Control Inc | 979WEBGFREQ vs 979WEBGFREQ |