Part Details for 97F5001BX by Genteq
Overview of 97F5001BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F5001BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2740
|
Newark | Genteq |Genteq 97F5001BX Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $16.9400 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 440Vac - 12.5uF - 70°C - 1.75" Dia x 2.88" - BX=1/Box | 0 |
|
$7.6200 / $14.2300 | Buy Now |