Part Details for 97F5300 by Genteq
Overview of 97F5300 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3403
|
Newark | Capacitor Polypropylene Pp Film 10Uf, 1Kv, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:10µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):440V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 97F5300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.9800 / $15.7600 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Motor Run - 10 µF - GEM III 97F5000 Series - 440 VAC - Quick Connect - Snap-In - ± 6%. RoHS: Compliant |
5343 In Stock |
|
$11.2700 / $25.6000 | Buy Now |
DISTI #
97F5300
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$10.1200 / $11.4100 | Buy Now |
|
Master Electronics | Film Capacitor - Motor Run - 10 µF - GEM III 97F5000 Series - 440 VAC - Quick Connect - Snap-In - ± 6%. RoHS: Compliant |
5343 In Stock |
|
$11.2700 / $25.6000 | Buy Now |