Part Details for 97F6940 by Genteq
Overview of 97F6940 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F6940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J2132
|
Newark | Capacitor Polypropylene Pp Film 35Uf, 540V, 3%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:35Μf, Capacitance Tolerance:± 3%, Capacitor Mounting:Panel Mount, Voltage(Ac):540V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 97F6940 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3700 / $52.9900 | Buy Now |
DISTI #
70103039
|
RS | Capacitor, Polypro Metallized, Cap 35 uF, Tol 3%, 540 AC, QC, HID, Oval | Genteq 97F6940 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 255 |
|
$14.4600 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 580VAC - 35uF - 90°C - 2" Dia x 4.75". | 0 |
|
$47.5100 / $72.9100 | Buy Now |
Part Details for 97F6940
97F6940 CAD Models
97F6940 Part Data Attributes
|
97F6940
Genteq
Buy Now
|
Compare Parts:
97F6940
Genteq
|
Samacsys Manufacturer | Genteq |