Part Details for 97F8020BX by Genteq
Overview of 97F8020BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8020BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T3033
|
Newark | Genteq |Genteq 97F8020BX Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3000 / $38.8200 | Buy Now |
|
Onlinecomponents.com | Oil-Filled Capacitor - 54µF - 440Vac - Al Can - -40°C-70°C - Oval Case - BX=1/Box | 0 |
|
$18.2900 / $34.7900 | Buy Now |