Part Details for 97F8043 by Genteq
Overview of 97F8043 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2051
|
Newark | Genteq |Genteq 97F8043 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $29.3800 | Buy Now |
|
Onlinecomponents.com | Oil-Filled Capacitor - 55µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case RoHS: Compliant | 0 |
|
$27.0300 / $44.9900 | Buy Now |