There are no models available for this part yet.
Overview of 97F8044 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F8044 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F2052
|
Newark | Capacitor Polypropylene Pp Film 60Uf, 240V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:60µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):240V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 97F8044 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6700 / $33.8600 | Buy Now | |
Onlinecomponents.com | Motor Run capacitor – 60 µF – 240 VAC RoHS: Compliant |
51 In Stock |
|
$29.5000 / $47.7900 | Buy Now | ||
Master Electronics | Motor Run capacitor – 60 µF – 240 VAC RoHS: Compliant |
51 In Stock |
|
$29.5000 / $47.7900 | Buy Now |