Part Details for 97F8053 by Genteq
Overview of 97F8053 by Genteq
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4423
|
Newark | Capacitor Polypropylene Pp Film 120Uf, 240V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:120Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):240V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 97F8053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$72.5800 / $85.3800 | Buy Now |
|
Onlinecomponents.com | Oil-Filled Capacitor - 120µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case |
67 In Stock |
|
$51.4900 / $83.4000 | Buy Now |
DISTI #
97F8053
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$45.6300 / $51.3900 | Buy Now |
DISTI #
1384471
|
element14 Asia-Pacific | CAPACITOR POLYPROPYLENE PP FILM 120UF, 240V, 6%, QC RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$68.5041 / $85.1221 | Buy Now |
DISTI #
1384471
|
Farnell | CAPACITOR POLYPROPYLENE PP FILM 120UF, 240V, 6%, QC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 18 |
|
$67.7581 / $75.2756 | Buy Now |
|
Master Electronics | Oil-Filled Capacitor - 120µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case |
67 In Stock |
|
$51.4900 / $83.4000 | Buy Now |
Part Details for 97F8053
97F8053 CAD Models
97F8053 Part Data Attributes:
|
97F8053
Genteq
Buy Now
|
Compare Parts:
97F8053
Genteq
|
Samacsys Manufacturer | Genteq |