Part Details for 97F8313BX by Genteq
Overview of 97F8313BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8313BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T3104
|
Newark | Genteq |Genteq 97F8313BX RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7800 / $44.5600 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 600Vac - 46uF - 70°C - 2.5" Dia x 4.75" - BX=1/Box RoHS: Compliant | 0 |
|
$20.9500 / $39.9400 | Buy Now |