Part Details for 97F9204 by Genteq
Overview of 97F9204 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8717
|
Newark | Genteq |Genteq 97F9204 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $19.5500 | Buy Now |
DISTI #
70103179
|
RS | Capacitor, Polypro Metallized, Cap 7.5 uF, Tol 6%,Vol-Rtg 370 VAC, QC, Motor Run | Genteq 97F9204 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5100 / $17.2000 | RFQ |
|
Onlinecomponents.com | Capacitor - Polypro Metallized - Cap 7.5 uF - Tol 6% - Vol-Rtg 370 VAC - QC - Motor Run. |
26 In Stock |
|
$8.3200 / $25.8100 | Buy Now |
|
Master Electronics | Capacitor - Polypro Metallized - Cap 7.5 uF - Tol 6% - Vol-Rtg 370 VAC - QC - Motor Run. |
26 In Stock |
|
$8.3200 / $25.8100 | Buy Now |