Part Details for 97F9642 by Genteq
Overview of 97F9642 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4005
|
Newark | Capacitor Polypropylene Pp Film 40Uf, 440V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:40µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):440V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 97F9642 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4200 / $25.2500 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polypro Metallized - 440 VAC - 40 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In. RoHS: Compliant |
44 In Stock |
|
$23.2600 / $35.6800 | Buy Now |
|
Master Electronics | Film Capacitor - Polypro Metallized - 440 VAC - 40 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In. RoHS: Compliant |
44 In Stock |
|
$23.2600 / $35.6800 | Buy Now |
Part Details for 97F9642
97F9642 CAD Models
97F9642 Part Data Attributes
|
97F9642
Genteq
Buy Now
|
Compare Parts:
97F9642
Genteq
|
Samacsys Manufacturer | Genteq |