Part Details for 97F9848 (ALTERNATE: 97F9848S) by Genteq
Overview of 97F9848 (ALTERNATE: 97F9848S) by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9848 (ALTERNATE: 97F9848S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102999
|
RS | Capacitor, Polypro Metallized, 35 uF, 5 uF, Tol 6%, 440AC, QC, Rnd, Dual Rtg | Genteq 97F9848 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$32.8100 / $42.6100 | Buy Now |