Part Details for 97F9989BX by Genteq
Overview of 97F9989BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9989BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T3310
|
Newark | Genteq |Genteq 97F9989BX RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1100 / $54.0300 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 440Vac - 55/10uF - 70°C - 2.5" Dia x 4.75" - BX=1/Box RoHS: Compliant | 0 |
|
$47.6500 / $68.2500 | Buy Now |