Part Details for 98 00 18 by KNIPEX
Overview of 98 00 18 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98 00 18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8627
|
Newark | Open End Wrench-1000V Insulated 18 Mm |Knipex 98 00 18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7200 | Buy Now |
DISTI #
4227122
|
element14 Asia-Pacific | OPEN END WRENCH, 18", 160MM L, 15DEG RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$40.5226 | Buy Now |
DISTI #
4227122
|
Farnell | OPEN END WRENCH, 18", 160MM L, 15DEG RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 6 |
|
$33.6395 | Buy Now |