Part Details for 980-2001-489 by ITT Interconnect Solutions
Overview of 980-2001-489 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2001-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2446
|
Newark | Backshell, Size De, Polypropylene, Product Range:980 Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Pp (Polypropylene) Body, Accessory Type:Plastic Backshell, Connector Shell Size:De, External Depth:1.083"rohs Compliant: No |Itt Cannon 980-2001-489 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
980-2001-489
|
Avnet Americas | Connector Accessories One-Piece Snap Together Plastic Backshell Polypropylene Shell Size 9 - Bulk (Alt: 980-2001-489) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0740 / $6.5880 | Buy Now |
DISTI #
965-980-2001-489
|
Mouser Electronics | Circular MIL Spec Connector DSUB DE B/S ONE PIECE SNAP | 339 |
|
$4.2400 / $6.3700 | Buy Now |
|
Onlinecomponents.com | Backshell 180° E Shell Size Polypropylene RoHS: Compliant |
591 In Stock |
|
$3.7700 / $7.2100 | Buy Now |
|
Quest Components | B/S KIT FOLD OVER W/THUMBSCREW | 10 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | B/S KIT FOLD OVER W/THUMBSCREW | 3 |
|
$5.8053 / $6.9663 | Buy Now |
DISTI #
980-2001-489
|
Avnet Americas | Connector Accessories One-Piece Snap Together Plastic Backshell Polypropylene Shell Size 9 - Bulk (Alt: 980-2001-489) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0740 / $6.5880 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Backshell 180° E Shell Size Polypropylene RoHS: Compliant |
591 In Stock |
|
$3.7700 / $7.2100 | Buy Now |