There are no models available for this part yet.
Overview of 980-8619-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
AD8619WARUZ-RL | Analog Devices | Low Voltage Low Pwr CMOS OPAMP | |
LT8619EMSE-5#TRPBF | Analog Devices | 60V, 1.2A Sync Mono Buck Reg w |
Price & Stock for 980-8619-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT980-8619-001
|
Heilind Electronics | 9808619001 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT980-8619-001
|
Interstate Connecting Components | 9808619001 | 0 |
|
Buy Now |