Part Details for 9800-682-1 by Sensata Technologies
Overview of 9800-682-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98001CQZ-275 | Renesas Electronics Corporation | Advanced 275MHz Triple Video Digitizer with Digital PLL | |
ISL98001IQZ-140 | Renesas Electronics Corporation | Advanced 140MHz Triple Video Digitizer with Digital PLL | |
ISL98003CNZ-110 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray |
Price & Stock for 9800-682-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-9800-682-1
|
Mouser Electronics | Industrial Motion & Position Sensors 9800-682-1 RoHS: Compliant | 3 |
|
$49.6000 / $53.9100 | Buy Now |
DISTI #
9800-682-1
|
TTI | Industrial Motion & Position Sensors 9800-682-1 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$49.3200 / $53.9200 | Buy Now |