Part Details for 980020-40-01 by MERITEC
Overview of 980020-40-01 by MERITEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 980020-40-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | 980020-40-01 | 15 |
|
$0.6400 / $0.8000 | Buy Now |
Part Details for 980020-40-01
980020-40-01 CAD Models
980020-40-01 Part Data Attributes
|
980020-40-01
MERITEC
Buy Now
Datasheet
|
Compare Parts:
980020-40-01
MERITEC
IC Socket, TSOP40, 40 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TSOP40 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Number of Contacts | 40 |