Part Details for 9801 by B&K Precision Corporation
Overview of 9801 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2064
|
Newark | Power Supply, 1-Ch, 300V, 3A, Prog, Product Range:9800 Series, Output Power Max:300Va, Output Voltage Max:300V, Output Current Max:3A, No. Of Phases:Single Phase, Interface Type:Lan, Usb, Rs232, Plug Type:Us, No. Of Outputs:1Outputs Rohs Compliant: Yes |B&k Precision 9801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2,550.0000 | Buy Now |
DISTI #
BK9801-ND
|
DigiKey | AC POWER SOURCE 300VA Min Qty: 1 Lead time: 20 Weeks Container: Box |
29 In Stock |
|
$2,490.0200 | Buy Now |
DISTI #
615-9801
|
Mouser Electronics | Bench Top Power Supplies AC Power Source 300 VA RoHS: Compliant | 3 |
|
$2,550.0000 | Buy Now |
DISTI #
70545959
|
RS | AC Power Supply 300VA 45-500Hz Programmable Source Series 9800 Series | B&K Precision 9801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,550.0000 | RFQ |
|
Onlinecomponents.com | AC Power Source 300 VA RoHS: Compliant | 0 |
|
$2,550.0000 | Buy Now |
DISTI #
22762.1
|
TestEquity LLC | B&K Precision 9801 Programmable AC Power Source | 17 |
|
$2,550.0000 | Buy Now |