Part Details for 98030-2004 by Amphenol FCi
Overview of 98030-2004 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 98030-2004
98030-2004 CAD Models
98030-2004 Part Data Attributes
|
98030-2004
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98030-2004
Amphenol FCi
Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98030-2004
This table gives cross-reference parts and alternative options found for 98030-2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98030-2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98030-2004LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 98030-2004 vs 98030-2004LF |
98030-2004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 98030-2004 vs 98030-2004 |