Part Details for 9808-NSMR by 3M Interconnect
Overview of 9808-NSMR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9808-NSMR
9808-NSMR CAD Models
9808-NSMR Part Data Attributes:
|
9808-NSMR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9808-NSMR
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9808-NSMR
This table gives cross-reference parts and alternative options found for 9808-NSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9808-NSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS08S-05T901-TH | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 9808-NSMR vs CDS08S-05T901-TH |
A10450-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Socket | Omnetics Connector Corporation | 9808-NSMR vs A10450-001 |
9808-NSMR | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | 9808-NSMR vs 9808-NSMR |
9808-PSM0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | 9808-NSMR vs 9808-PSM0 |