Part Details for 9810125-000004 by APEM Inc
Overview of 9810125-000004 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-004 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079inch) - Right Angle - Surface Mount | |
10106262-A000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10ACP | |
95000-004TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 9810125-000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7114
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 9810125-000004 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.2200 / $337.8900 | Buy Now |
DISTI #
9810125-000004-ND
|
DigiKey | NAVIMEC MODULE ASSEMBLY Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3012 | Buy Now |
DISTI #
642-9810125-000004
|
Mouser Electronics | Pushbutton Switches MEC SWITCH 10G RoHS: Compliant | 0 |
|
$144.8100 | Order Now |
DISTI #
75004564
|
RS | MEC SWITCH 10G | APEM Components 9810125-000004 Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$149.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.3500 / $320.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$129.3500 / $320.5400 | Buy Now |