Part Details for 981135-120-2MCF by MERITEC
Overview of 981135-120-2MCF by MERITEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 981135-120-2MCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
Buy Now |
Part Details for 981135-120-2MCF
981135-120-2MCF CAD Models
981135-120-2MCF Part Data Attributes:
|
981135-120-2MCF
MERITEC
Buy Now
Datasheet
|
Compare Parts:
981135-120-2MCF
MERITEC
Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3.3V, 32BIT PCI | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.49 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for 981135-120-2MCF
This table gives cross-reference parts and alternative options found for 981135-120-2MCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 981135-120-2MCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98115C-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 98115C-120-2MCF |
98113C-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 98113C-120-2MCF |
981151-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981151-120-2MCF |
98115A-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 98115A-120-2MCF |
981139-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981139-120-2MCF |
981155-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981155-120-2MCF |
981134-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981134-120-2MCF |
981133-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981133-120-2MCF |
98113A-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 98113A-120-2MCF |
981154-120-2MCF | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | MERITEC | 981135-120-2MCF vs 981154-120-2MCF |