-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 165mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1322
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9814 Series, Relay Mounting:Smd, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V, Svhc:No Svhc Rohs Compliant: Yes |Coto Technology 9814-05-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $11.1600 | Buy Now |
DISTI #
29H2538
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9814 Series, Relay Mounting:Surface Mount, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9814-05-00 Min Qty: 1078 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
306-1159-5-ND
|
DigiKey | RELAY RF SPST-NO 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
27079 In Stock |
|
$7.6659 / $12.5400 | Buy Now |
DISTI #
816-9814-05-00
|
Mouser Electronics | Reed Relays Shielded SM Reed RoHS: Compliant | 17 |
|
$6.6300 / $9.8600 | Buy Now |
|
Onlinecomponents.com | Miniature Surface Mount Reed Relay, 1 Form A, 5V RoHS: Compliant |
7628 In Stock |
|
$6.4000 / $11.0300 | Buy Now |
|
Quest Components | RELAY, REED, SPST, 5VDC, SMD, GULL WING | 40 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
9814-05-00
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 0.5A, max.100VDC, 3W, SMT Min Qty: 1078 | 0 |
|
$7.5700 | RFQ |
DISTI #
1081691
|
element14 Asia-Pacific | Relay, Reed SPST 5V SMD RoHS: Compliant Min Qty: 1 Container: Each | 1364 |
|
$7.6183 / $10.4027 | Buy Now |
DISTI #
1081691
|
Farnell | RELAY, REED, SPST-NO, 100V, 0.25A, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 233 |
|
$12.3671 / $19.6293 | Buy Now |
|
Master Electronics | Miniature Surface Mount Reed Relay, 1 Form A, 5V RoHS: Compliant |
7628 In Stock |
|
$6.4000 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9814-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9814-05-00
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 165mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 5.26 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 10.16 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 165 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Physical Dimension | 10.16mm x 5.26mm x 4.57mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 9814-05-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9814-05-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9814-05-20 | Dry Reed Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 165mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Coto Technology USA | 9814-05-00 vs 9814-05-20 |