Part Details for 9814-05-00TR by Coto Technology USA
Overview of 9814-05-00TR by Coto Technology USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9814-05-00TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8521
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9814 Series, Relay Mounting:Surface Mount, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9814-05-00TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1131 |
|
$8.6800 | Buy Now |
DISTI #
52K5048
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9814 Series, Relay Mounting:Surface Mount, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9814-05-00TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6500 | Buy Now |
DISTI #
306-1386-1-ND
|
DigiKey | RELAY RF SPST-NO 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15934 In Stock |
|
$5.3449 / $9.1600 | Buy Now |
DISTI #
816-9814-05-00TR
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG - A 07/29/05 RoHS: Compliant | 285 |
|
$6.7700 / $9.1600 | Buy Now |
|
Onlinecomponents.com | High Frequency (RF) Relay - SPST-NO (1 Form A) - 33.3mA 5VDC Coil - 250mA Rating - 100VAC/100VDC Switching - Gull Wing - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$6.1600 / $8.1400 | Buy Now |
|
Bristol Electronics | 3265 |
|
RFQ | ||
DISTI #
9814-05-00TR
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 0.5A, max.100VDC, 3W, SMT Min Qty: 1000 | 0 |
|
$7.7400 | RFQ |
DISTI #
2787118RL
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 100V, 0.25A, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 31 |
|
$7.9857 / $9.0215 | Buy Now |
DISTI #
2787118
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 100V, 0.25A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$7.9857 / $9.6239 | Buy Now |
DISTI #
2787118
|
Farnell | REED RELAY, SPST-NO, 100V, 0.25A, SMD RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 31 |
|
$13.1698 / $20.1937 | Buy Now |