Part Details for 981HE2B1WA1F16 by Vishay Intertechnologies
Overview of 981HE2B1WA1F16 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 981HE2B1WA1F16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6347
|
Newark | 981 He 2 B 1 W A 1F16 E1 /Box |Vishay 981HE2B1WA1F16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4500 / $62.1300 | Buy Now |
DISTI #
981HE2B1WA1F16
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Boxed Product (Development Kits) (Alt: 981HE2B1WA1F16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$20.4620 / $63.4241 | Buy Now |
DISTI #
72-981HE2B1WA1F16
|
Mouser Electronics | Industrial Motion & Position Sensors Sensor, Hall Effect RoHS: Compliant | 50 |
|
$51.5900 / $70.3800 | Buy Now |
DISTI #
981HE2B1WA1F16
|
TTI | Industrial Motion & Position Sensors Sensor, Hall Effect Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
$49.5300 / $69.6800 | Buy Now |
DISTI #
981HE2B1WA1F16
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Boxed Product (Development Kits) (Alt: 981HE2B1WA1F16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$20.4620 / $63.4241 | Buy Now |
DISTI #
981HE2B1WA1F16
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Boxed Product (Development Kits) (Alt: 981HE2B1WA1F16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$20.4620 / $63.4241 | Buy Now |
DISTI #
981HE2B1WA1F16
|
Avnet Abacus | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V (Alt: 981HE2B1WA1F16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1713989
|
element14 Asia-Pacific | SENSOR, HALL EFFECT. RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$58.7574 / $69.1527 | Buy Now |
DISTI #
1713989
|
Farnell | SENSOR, HALL EFFECT. RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 137 |
|
$36.2046 / $51.8903 | Buy Now |
Part Details for 981HE2B1WA1F16
981HE2B1WA1F16 CAD Models
981HE2B1WA1F16 Part Data Attributes
|
981HE2B1WA1F16
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
981HE2B1WA1F16
Vishay Intertechnologies
Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | IP 50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 0.5 % | |
Mounting Feature | CHASSIS MOUNT | |
Operating Current-Max | 16 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 981HE2B1WA1F16
This table gives cross-reference parts and alternative options found for 981HE2B1WA1F16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 981HE2B1WA1F16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
981HE2B1WA1F16 | Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 981HE2B1WA1F16 vs 981HE2B1WA1F16 |